Similar
Similar
Similar
Similar
Parametric Equivalent



ADM6315-44D3ARTZR7 | |
|---|---|
DigiKey Part Number | ADM6315-44D3ARTZR7TR-ND - Tape & Reel (TR) ADM6315-44D3ARTZR7CT-ND - Cut Tape (CT) ADM6315-44D3ARTZR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6315-44D3ARTZR7 |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6315-44D3ARTZR7 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 4.39V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6315US44D2+T | Analog Devices Inc./Maxim Integrated | 5.717 | MAX6315US44D2+CT-ND | 4,15000 € | Similar |
| MAX6315US44D4+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX6315US44D4+-ND | 0,00000 € | Similar |
| MAX6315US44D4+T | Analog Devices Inc./Maxim Integrated | 0 | MAX6315US44D4+TTR-ND | 1,22923 € | Similar |
| TPV821R-4LTR | 3PEAK | 2.094 | 5503-TPV821R-4LTRCT-ND | 0,09000 € | Similar |
| MAX6315US44D3+T | Analog Devices Inc./Maxim Integrated | 1.419 | MAX6315US44D3+TCT-ND | 4,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 2,12500 € | 21,25 € |
| 25 | 1,94840 € | 48,71 € |
| 100 | 1,75390 € | 175,39 € |
| 250 | 1,66120 € | 415,30 € |
| 500 | 1,63844 € | 819,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,50256 € | 4.507,68 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |



