ADM6315-26D4ARTZRL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3.000
Unit Price: 1,60419 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 9.545
Unit Price: 4,69000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.743
Unit Price: 4,20000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 8.431
Unit Price: 4,20000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.555
Unit Price: 5,13000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,61059 €
Datasheet

Similar


Microchip Technology
In Stock: 351
Unit Price: 0,46000 €
Datasheet

Similar


Microchip Technology
In Stock: 8.895
Unit Price: 0,46000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.268
Unit Price: 0,46000 €
Datasheet

Similar


Microchip Technology
In Stock: 4.953
Unit Price: 0,52000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11.332
Unit Price: 0,99000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.790
Unit Price: 0,91000 €
Datasheet

Similar


STMicroelectronics
In Stock: 13.066
Unit Price: 1,00000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 649
Unit Price: 4,15000 €
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Introducing Power by Linear

ADM6315-26D4ARTZRL

DigiKey Part Number
ADM6315-26D4ARTZRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM6315-26D4ARTZRL
Description
IC SUPERVISOR 1 CHANNEL SOT143-4
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Datasheet
 Datasheet
EDA/CAD Models
ADM6315-26D4ARTZRL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
1.12s Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types