
ADM6315-26D2ARTZR7 | |
|---|---|
DigiKey Part Number | 505-ADM6315-26D2ARTZR7TR-ND - Tape & Reel (TR) 505-ADM6315-26D2ARTZR7CT-ND - Cut Tape (CT) 505-ADM6315-26D2ARTZR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6315-26D2ARTZR7 |
Description | IC SUPERVISOR OD 2.63V SOT143 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6315-26D2ARTZR7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 10 | 2,16900 € | 21,69 € |
| 25 | 1,98960 € | 49,74 € |
| 100 | 1,79290 € | 179,29 € |
| 250 | 1,72944 € | 432,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,58424 € | 4.752,72 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |

