



ADM6306D331ARJZ-R7 | |
|---|---|
DigiKey Part Number | ADM6306D331ARJZ-R7TR-ND - Tape & Reel (TR) ADM6306D331ARJZ-R7CT-ND - Cut Tape (CT) ADM6306D331ARJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6306D331ARJZ-R7 |
Description | IC SUPERVISOR 2 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6306D331ARJZ-R7 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 2 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 3.08V, Adj | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM6306D331ARJZ1R7 | Analog Devices Inc. | 2.522 | 505-ADM6306D331ARJZ1R7CT-ND | 3,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 2,61100 € | 26,11 € |
| 25 | 2,39960 € | 59,99 € |
| 100 | 2,16740 € | 216,74 € |
| 250 | 2,05660 € | 514,15 € |
| 500 | 2,04478 € | 1.022,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,86694 € | 5.600,82 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |

