
ADM560JRZ | |
|---|---|
DigiKey Part Number | ADM560JRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM560JRZ |
Description | IC TRANSCEIVER FULL 4/5 28SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM560JRZ Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Analog Devices Inc. | Data Rate 116Kbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 4/5 | Supplier Device Package 28-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,15000 € | 10,15 € |
| 10 | 7,95600 € | 79,56 € |
| 27 | 7,36852 € | 198,95 € |
| 108 | 6,77954 € | 732,19 € |
| 270 | 6,49867 € | 1.754,64 € |
| 513 | 6,34084 € | 3.252,85 € |
| 1.026 | 6,19950 € | 6.360,69 € |
| Unit Price without VAT: | 10,15000 € |
|---|---|
| Unit Price with VAT: | 12,07850 € |

