ADM5170AP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 61
Unit Price: 13,67000 €
Datasheet
8/0 Driver RS232, RS423 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM5170AP

DigiKey Part Number
ADM5170AP-ND
Manufacturer
Manufacturer Product Number
ADM5170AP
Description
IC TRANSCEIVER 8/0 28PLCC
Customer Reference
Detailed Description
8/0 Driver RS232, RS423 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
ADM5170AP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Driver
Protocol
RS232, RS423
Number of Drivers/Receivers
8/0
Duplex
-
Data Rate
116Kbps
Voltage - Supply
9V ~ 15V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types