Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar

ADM489ARZ | |
|---|---|
DigiKey Part Number | ADM489ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM489ARZ |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM489ARZ Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc. | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1791IS#PBF | Analog Devices Inc. | 137 | LT1791IS#PBF-ND | 7,32000 € | Similar |
| LT1791IS#TRPBF | Analog Devices Inc. | 3.713 | LT1791IS#TRPBFCT-ND | 7,32000 € | Similar |
| LTC1687IS#PBF | Analog Devices Inc. | 55 | LTC1687IS#PBF-ND | 14,75000 € | Similar |
| LTC1687IS#TRPBF | Analog Devices Inc. | 0 | LTC1687IS#TRPBF-ND | 9,07204 € | Similar |
| LTC2864MPS-1#PBF | Analog Devices Inc. | 602 | LTC2864MPS-1#PBF-ND | 8,95000 € | Similar |




