
ADM489ABRMZ | |
|---|---|
DigiKey Part Number | ADM489ABRMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM489ABRMZ |
Description | IC TRANSCEIVER FULL 1/1 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM489ABRMZ Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc. | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 10-MSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,32800 € | 23,28 € |
| 50 | 2,02100 € | 101,05 € |
| 100 | 1,92600 € | 192,60 € |
| 250 | 1,82580 € | 456,45 € |
| 500 | 1,76536 € | 882,68 € |
| 1.000 | 1,71563 € | 1.715,63 € |
| 2.500 | 1,66313 € | 4.157,82 € |
| 5.000 | 1,63148 € | 8.157,40 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |


