
ADM4850ARMZ | |
|---|---|
DigiKey Part Number | ADM4850ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM4850ARMZ |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM4850ARMZ Models |
Category | Receiver Hysteresis 20 mV |
Manufacturer Analog Devices Inc. | Data Rate 115kbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-MSOP |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,06000 € | 6,06 € |
| 10 | 4,66600 € | 46,66 € |
| 50 | 4,10800 € | 205,40 € |
| 100 | 3,93540 € | 393,54 € |
| 250 | 3,75312 € | 938,28 € |
| 500 | 3,64328 € | 1.821,64 € |
| 1.000 | 3,55285 € | 3.552,85 € |
| Unit Price without VAT: | 6,06000 € |
|---|---|
| Unit Price with VAT: | 7,21140 € |

