
ADM4850ARMZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADM4850ARMZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM4850ARMZ-REEL7CT-ND - Cut Tape (CT) 505-ADM4850ARMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM4850ARMZ-REEL7 |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM4850ARMZ-REEL7 Models |
Category | Receiver Hysteresis 20 mV |
Manufacturer Analog Devices Inc. | Data Rate 115kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-MSOP |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,01000 € | 6,01 € |
| 10 | 4,62900 € | 46,29 € |
| 25 | 4,28360 € | 107,09 € |
| 100 | 3,90420 € | 390,42 € |
| 250 | 3,78404 € | 946,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,52465 € | 3.524,65 € |
| 2.000 | 3,45082 € | 6.901,64 € |
| Unit Price without VAT: | 6,01000 € |
|---|---|
| Unit Price with VAT: | 7,15190 € |



