ADM483EANZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,25247 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,26970 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 42
Unit Price: 7,82000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,00000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 206
Unit Price: 6,75000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 8,94000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4
Unit Price: 6,51000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 90
Unit Price: 7,19000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 447
Unit Price: 6,82000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 88
Unit Price: 7,19000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 44
Unit Price: 6,82000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 138
Unit Price: 11,62000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 157
Unit Price: 10,33000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 94
Unit Price: 12,80000 €
Datasheet
505~N-8~N~8 Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
505~N-8~N~8 Top View
505~N-8~N~8

ADM483EANZ

DigiKey Part Number
ADM483EANZ-ND
Manufacturer
Manufacturer Product Number
ADM483EANZ
Description
IC TX/RX RS-485 LO-SLEW 5V 8DIP
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ADM483EANZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
250kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes