
ADM3483EARZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADM3483EARZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM3483EARZ-REEL7CT-ND - Cut Tape (CT) 505-ADM3483EARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3483EARZ-REEL7 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3483EARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 € | 5,21 € |
| 10 | 3,42600 € | 34,26 € |
| 25 | 2,96280 € | 74,07 € |
| 100 | 2,43870 € | 243,87 € |
| 250 | 2,18136 € | 545,34 € |
| 500 | 2,02306 € | 1.011,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,98651 € | 1.986,51 € |
| Unit Price without VAT: | 5,21000 € |
|---|---|
| Unit Price with VAT: | 6,19990 € |










