
ADM3312EARUZ | |
|---|---|
DigiKey Part Number | 505-ADM3312EARUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3312EARUZ |
Description | IC TRANSCEIVER FULL 3/3 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM3312EARUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/3 | |
Duplex | Full | |
Receiver Hysteresis | 140 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,40000 € | 5,40 € |
| 10 | 4,14300 € | 41,43 € |
| 62 | 3,58774 € | 222,44 € |
| 124 | 3,44073 € | 426,65 € |
| 310 | 3,28565 € | 1.018,55 € |
| 558 | 3,20520 € | 1.788,50 € |
| 1.054 | 3,13193 € | 3.301,05 € |
| 2.542 | 3,04982 € | 7.752,64 € |
| Unit Price without VAT: | 5,40000 € |
|---|---|
| Unit Price with VAT: | 6,42600 € |

