3/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM3311EARSZ-REEL

DigiKey Part Number
ADM3311EARSZ-REELTR-ND - Tape & Reel (TR)
ADM3311EARSZ-REELCT-ND - Cut Tape (CT)
ADM3311EARSZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM3311EARSZ-REEL
Description
IC TRANSCEIVER FULL 3/5 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM3311EARSZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
140 mV
Data Rate
460Kbps
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.730
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,12000 €6,12 €
104,72400 €47,24 €
254,37440 €109,36 €
1003,99210 €399,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5003,66683 €5.500,24 €
Manufacturers Standard Package
Unit Price without VAT:6,12000 €
Unit Price with VAT:7,28280 €