
ADM3251EARWZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADM3251EARWZ-REELTR-ND - Tape & Reel (TR) 505-ADM3251EARWZ-REELCT-ND - Cut Tape (CT) 505-ADM3251EARWZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3251EARWZ-REEL |
Description | DGTL ISO 2.5KV 2CH RS232 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RS232 Digital Isolator 2500Vrms 2 Channel 460Kbps 25kV/µs CMTI 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADM3251EARWZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | RS232 | |
Isolated Power | Yes | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 135ns, 190ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 2.3ns, 2.3ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,53000 € | 7,53 € |
| 10 | 5,84600 € | 58,46 € |
| 25 | 5,42560 € | 135,64 € |
| 100 | 5,00830 € | 500,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,50135 € | 4.501,35 € |
| Unit Price without VAT: | 7,53000 € |
|---|---|
| Unit Price with VAT: | 8,96070 € |












