
ADM3101EARQZ-REEL | |
|---|---|
DigiKey Part Number | ADM3101EARQZ-REELTR-ND - Tape & Reel (TR) ADM3101EARQZ-REELCT-ND - Cut Tape (CT) ADM3101EARQZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3101EARQZ-REEL |
Description | IC TRANSCEIVER FULL 1/1 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM3101EARQZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 10 | 2,36200 € | 23,62 € |
| 25 | 2,02360 € | 50,59 € |
| 100 | 1,64090 € | 164,09 € |
| 250 | 1,45292 € | 363,23 € |
| 500 | 1,33728 € | 668,64 € |
| 1.000 | 1,24045 € | 1.240,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,21998 € | 3.049,95 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,35540 € |









