
ADM3095ETRZ-EP | |
|---|---|
DigiKey Part Number | ADM3095ETRZ-EP-ND |
Manufacturer | |
Manufacturer Product Number | ADM3095ETRZ-EP |
Description | IC TRANSCEIVER HALF 1/1 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3095ETRZ-EP Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Analog Devices Inc. | Data Rate 2.5Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS485 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,85000 € | 19,85 € |
| 10 | 15,90800 € | 159,08 € |
| 48 | 14,36021 € | 689,29 € |
| 144 | 13,61792 € | 1.960,98 € |
| 288 | 13,25462 € | 3.817,33 € |
| 528 | 12,99002 € | 6.858,73 € |
| Unit Price without VAT: | 19,85000 € |
|---|---|
| Unit Price with VAT: | 23,62150 € |

