
ADM3095EARZ | |
|---|---|
DigiKey Part Number | ADM3095EARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3095EARZ |
Description | IC TRANSCEIVER HALF 1/1 16SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3095EARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 2.5Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,88000 € | 11,88 € |
| 10 | 9,36200 € | 93,62 € |
| 48 | 8,37292 € | 401,90 € |
| 144 | 7,89813 € | 1.137,33 € |
| 288 | 7,66576 € | 2.207,74 € |
| 528 | 7,49653 € | 3.958,17 € |
| 1.008 | 7,34513 € | 7.403,89 € |
| Unit Price without VAT: | 11,88000 € |
|---|---|
| Unit Price with VAT: | 14,13720 € |

