
ADM3068EARZ | |
|---|---|
DigiKey Part Number | 505-ADM3068EARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3068EARZ |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3068EARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 30 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,65000 € | 4,65 € |
| 10 | 3,55000 € | 35,50 € |
| 56 | 3,08411 € | 172,71 € |
| 112 | 2,95161 € | 330,58 € |
| 280 | 2,81179 € | 787,30 € |
| 504 | 2,73931 € | 1.380,61 € |
| 1.008 | 2,66787 € | 2.689,21 € |
| 2.520 | 2,59246 € | 6.533,00 € |
| Unit Price without VAT: | 4,65000 € |
|---|---|
| Unit Price with VAT: | 5,53350 € |

