


ADM3066ETRMZ-EP-R7 | |
|---|---|
DigiKey Part Number | ADM3066ETRMZ-EP-R7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM3066ETRMZ-EP-R7 |
Description | IC TRANSCEIVER HALF 1/1 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,09165 € | 4.091,65 € |
| 2.000 | 4,00851 € | 8.017,02 € |
| Unit Price without VAT: | 4,09165 € |
|---|---|
| Unit Price with VAT: | 4,86906 € |

