



ADM3066EARMZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADM3066EARMZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM3066EARMZ-R7 |
Description | IC TRANSCEIVER HALF 1/1 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM3066EARMZ-R7 Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Analog Devices Inc. | Data Rate 50Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS485 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 10-MSOP |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,24817 € | 2.248,17 € |
| 2.000 | 2,19701 € | 4.394,02 € |
| 3.000 | 2,17139 € | 6.514,17 € |
| Unit Price without VAT: | 2,24817 € |
|---|---|
| Unit Price with VAT: | 2,67532 € |

