505~RM-8~RM~8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
505~RM-8~RM~8
Absolute Encoder Interfaces in Motor Drives
Analog Devices ADM3065 RS-485 | Digi-Key Daily

ADM3065EARMZ-R7

DigiKey Part Number
505-ADM3065EARMZ-R7TR-ND - Tape & Reel (TR)
505-ADM3065EARMZ-R7CT-ND - Cut Tape (CT)
505-ADM3065EARMZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM3065EARMZ-R7
Description
IC TRANSCEIVER HALF 1/1 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS485 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
30 mV
Data Rate
50Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.040
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,59000 €4,59 €
103,00400 €30,04 €
252,58880 €64,72 €
1002,11960 €211,96 €
2501,88916 €472,29 €
5001,74744 €873,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,67342 €1.673,42 €
Manufacturers Standard Package
Unit Price without VAT:4,59000 €
Unit Price with VAT:5,46210 €