
ADM3064EBRZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADM3064EBRZ-R7TR-ND - Tape & Reel (TR) 505-ADM3064EBRZ-R7CT-ND - Cut Tape (CT) 505-ADM3064EBRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3064EBRZ-R7 |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3064EBRZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 30 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 10 | 3,44600 € | 34,46 € |
| 25 | 3,17880 € | 79,47 € |
| 100 | 2,88500 € | 288,50 € |
| 250 | 2,84412 € | 711,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,66861 € | 2.668,61 € |
| 2.000 | 2,60969 € | 5.219,38 € |
| 3.000 | 2,58016 € | 7.740,48 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,37880 € |

