
ADM3064EARZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADM3064EARZ-R7TR-ND - Tape & Reel (TR) 505-ADM3064EARZ-R7CT-ND - Cut Tape (CT) 505-ADM3064EARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3064EARZ-R7 |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3064EARZ-R7 Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Analog Devices Inc. | Data Rate 500kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 € | 4,42 € |
| 10 | 3,36900 € | 33,69 € |
| 25 | 3,10640 € | 77,66 € |
| 100 | 2,81750 € | 281,75 € |
| 250 | 2,69172 € | 672,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,52833 € | 2.528,33 € |
| 2.000 | 2,47209 € | 4.944,18 € |
| 3.000 | 2,44392 € | 7.331,76 € |
| Unit Price without VAT: | 4,42000 € |
|---|---|
| Unit Price with VAT: | 5,25980 € |


