1/1 Transceiver Full RS485 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM3064EARZ-R7

DigiKey Part Number
505-ADM3064EARZ-R7TR-ND - Tape & Reel (TR)
505-ADM3064EARZ-R7CT-ND - Cut Tape (CT)
505-ADM3064EARZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM3064EARZ-R7
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM3064EARZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
30 mV
Manufacturer
Analog Devices Inc.
Data Rate
500kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS485
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
14-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 870
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,45000 €4,45 €
103,39600 €33,96 €
253,13160 €78,29 €
1002,84000 €284,00 €
2502,71328 €678,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,54856 €2.548,56 €
2.0002,49187 €4.983,74 €
3.0002,46348 €7.390,44 €
Manufacturers Standard Package
Unit Price without VAT:4,45000 €
Unit Price with VAT:5,29550 €