


ADM3062EACPZ-R7 | |
|---|---|
DigiKey Part Number | ADM3062EACPZ-R7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM3062EACPZ-R7 |
Description | IC TRANSCEIVER HALF 1/1 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADM3062EACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,87405 € | 2.811,07 € |
| 3.000 | 1,83447 € | 5.503,41 € |
| 4.500 | 1,81465 € | 8.165,93 € |
| Unit Price without VAT: | 1,87405 € |
|---|---|
| Unit Price with VAT: | 2,23012 € |


