

ADM3054BRWZ | |
|---|---|
DigiKey Part Number | 505-ADM3054BRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3054BRWZ |
Description | IC TRANSCEIVER 1/1 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated CANbus 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3054BRWZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 1Mbps | |
Voltage - Supply | 0.5V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 10 | 4,37600 € | 43,76 € |
| 47 | 3,86596 € | 181,70 € |
| 141 | 3,61709 € | 510,01 € |
| 282 | 3,49535 € | 985,69 € |
| 517 | 3,40665 € | 1.761,24 € |
| 1.034 | 3,32212 € | 3.435,07 € |
| 2.538 | 3,23448 € | 8.209,11 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,77110 € |









