505~RW-16~RW~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
505~RW-16~RW~16

ADM3052BRWZ-REEL7

DigiKey Part Number
ADM3052BRWZ-REEL7TR-ND - Tape & Reel (TR)
ADM3052BRWZ-REEL7CT-ND - Cut Tape (CT)
ADM3052BRWZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM3052BRWZ-REEL7
Description
IC TRANSCEIVER 1/1 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver, Isolated CANbus 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM3052BRWZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver, Isolated
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
1Mbps
Voltage - Supply
0.5V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,04000 €9,04 €
107,06700 €70,67 €
256,57280 €164,32 €
1006,13160 €613,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4005,66140 €2.264,56 €
8005,52466 €4.419,73 €
1.2005,45618 €6.547,42 €
Manufacturers Standard Package
Unit Price without VAT:9,04000 €
Unit Price with VAT:10,75760 €