
ADM2565EBRNZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADM2565EBRNZ-RL7TR-ND - Tape & Reel (TR) 505-ADM2565EBRNZ-RL7CT-ND - Cut Tape (CT) 505-ADM2565EBRNZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM2565EBRNZ-RL7 |
Description | DG ISO 3KV 4CH RS422 28-BSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RS422, RS485 Digital Isolator 3000Vrms 4 Channel 25Mbps 250kV/µs CMTI 28-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADM2565EBRNZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | RS422, RS485 | |
Isolated Power | Yes | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 1/3 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 250kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 25ns, 25ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 4.5ns, 4.5ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-SOIC-W-FP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 € | 12,30 € |
| 10 | 8,53900 € | 85,39 € |
| 25 | 7,55920 € | 188,98 € |
| 100 | 6,45190 € | 645,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 6,33740 € | 2.534,96 € |
| Unit Price without VAT: | 12,30000 € |
|---|---|
| Unit Price with VAT: | 14,63700 € |




