New Product
505~RW-16~RW~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM2495EBRWZ-RL7

DigiKey Part Number
505-ADM2495EBRWZ-RL7TR-ND - Tape & Reel (TR)
505-ADM2495EBRWZ-RL7CT-ND - Cut Tape (CT)
505-ADM2495EBRWZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM2495EBRWZ-RL7
Description
FAULT PROTECTED ISORS485 HD XCVR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver, Isolated Half RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM2495EBRWZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver, Isolated
Protocol
RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
250 mV
Data Rate
250kbps
Voltage - Supply
1.7V, 3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 528
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,17000 €5,17 €
103,96400 €39,64 €
253,66160 €91,54 €
1003,33030 €333,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4003,10565 €1.242,26 €
8003,02218 €2.417,74 €
1.2002,98039 €3.576,47 €
2.0002,93408 €5.868,16 €
2.8002,90700 €8.139,60 €
Manufacturers Standard Package
Unit Price without VAT:5,17000 €
Unit Price with VAT:6,15230 €