RS422, RS485 Digital Isolator 2500Vrms 3 Channel 20Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RS422, RS485 Digital Isolator 2500Vrms 3 Channel 20Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)

ADM2486BRWZ-REEL

DigiKey Part Number
ADM2486BRWZ-REELTR-ND - Tape & Reel (TR)
ADM2486BRWZ-REELCT-ND - Cut Tape (CT)
ADM2486BRWZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM2486BRWZ-REEL
Description
DG ISO 2.5KV 3CH RS422 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RS422, RS485 Digital Isolator 2500Vrms 3 Channel 20Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADM2486BRWZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Type
RS422, RS485
Isolated Power
No
Number of Channels
3
Inputs - Side 1/Side 2
2/1
Channel Type
Bidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
55ns, 55ns
Pulse Width Distortion (Max)
5ns
Rise / Fall Time (Typ)
5ns, 5ns
Voltage - Supply
3V, 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.129
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,30000 €8,30 €
106,46600 €64,66 €
256,00720 €150,18 €
1005,57660 €557,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,99992 €4.999,92 €
Manufacturers Standard Package
Unit Price without VAT:8,30000 €
Unit Price with VAT:9,87700 €