ADM242AR-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 365
Unit Price: 8,79000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,32409 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 139
Unit Price: 9,92000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,06367 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1.050
Unit Price: 7,55000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 795
Unit Price: 7,55000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 296
Unit Price: 7,27000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 72
Unit Price: 6,95000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 218
Unit Price: 9,54000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 887
Unit Price: 8,84000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 943
Unit Price: 6,38000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.440
Unit Price: 6,18000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 512
Unit Price: 7,26000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.287
Unit Price: 7,04000 €
Datasheet
2/2 Transceiver Full RS232 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM242AR-REEL

DigiKey Part Number
ADM242AR-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM242AR-REEL
Description
IC TRANSCEIVER FULL 2/2 18SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM242AR-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
200kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types