


ADM233LJNZ | |
|---|---|
DigiKey Part Number | ADM233LJNZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM233LJNZ |
Description | IC TRANSCEIVER FULL 2/2 20PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADM233LJNZ Models |
Category | Receiver Hysteresis 650 mV |
Manufacturer Analog Devices Inc. | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS232 | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-PDIP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX233ACPP+G36 | Analog Devices Inc./Maxim Integrated | 113 | MAX233ACPP+G36-ND | 24,77000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,05000 € | 12,05 € |
| 18 | 9,07556 € | 163,36 € |
| 36 | 8,65444 € | 311,56 € |
| 108 | 8,13435 € | 878,51 € |
| 252 | 7,82948 € | 1.973,03 € |
| 504 | 7,62881 € | 3.844,92 € |
| 1.008 | 7,46367 € | 7.523,38 € |
| Unit Price without VAT: | 12,05000 € |
|---|---|
| Unit Price with VAT: | 14,33950 € |

