
ADM2209EARUZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADM2209EARUZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM2209EARUZ-REEL7CT-ND - Cut Tape (CT) 505-ADM2209EARUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM2209EARUZ-REEL7 |
Description | IC TRANSCEIVER FULL 6/10 38TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6/10 Transceiver Full RS232 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM2209EARUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 6/10 | |
Duplex | Full | |
Receiver Hysteresis | 250 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 10.8V ~ 13.2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,79000 € | 9,79 € |
| 10 | 6,70600 € | 67,06 € |
| 25 | 5,89960 € | 147,49 € |
| 100 | 5,73510 € | 573,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,68557 € | 4.685,57 € |
| Unit Price without VAT: | 9,79000 € |
|---|---|
| Unit Price with VAT: | 11,65010 € |

