Parametric Equivalent
Direct
Similar
Similar
Similar
Similar

ADM2209EARU | |
|---|---|
DigiKey Part Number | ADM2209EARU-ND |
Manufacturer | |
Manufacturer Product Number | ADM2209EARU |
Description | IC TRANSCEIVER FULL 6/10 38TSSOP |
Customer Reference | |
Detailed Description | 6/10 Transceiver Full RS232 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM2209EARU Models |
Category | Receiver Hysteresis 250 mV |
Manufacturer Analog Devices Inc. | Data Rate 460Kbps |
Packaging Tube | Voltage - Supply 10.8V ~ 13.2V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 6/10 | Supplier Device Package 38-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM2209EARUZ | Analog Devices Inc. | 0 | ADM2209EARUZ-ND | 9,79000 € | Parametric Equivalent |
| SP2209EEY-L/TR | MaxLinear, Inc. | 0 | SP2209EEY-L/TR-ND | 0,86276 € | Direct |
| MAX3209ECUU+ | Analog Devices Inc./Maxim Integrated | 1.002 | MAX3209ECUU+-ND | 8,07000 € | Similar |
| MAX3209ECUU+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3209ECUU+T-ND | 5,27465 € | Similar |
| MAX3209EEUU+ | Analog Devices Inc./Maxim Integrated | 816 | MAX3209EEUU+-ND | 9,08000 € | Similar |




