
ADM213EARZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADM213EARZ-REELTR-ND - Tape & Reel (TR) 505-ADM213EARZ-REELCT-ND - Cut Tape (CT) 505-ADM213EARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM213EARZ-REEL |
Description | IC TRANSCEIVER FULL 4/5 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM213EARZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/5 | |
Duplex | Full | |
Receiver Hysteresis | 650 mV | |
Data Rate | 230kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 10 | 2,50300 € | 25,03 € |
| 25 | 2,14760 € | 53,69 € |
| 100 | 1,74550 € | 174,55 € |
| 250 | 1,54796 € | 386,99 € |
| 500 | 1,42650 € | 713,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,32476 € | 1.324,76 € |
| 2.000 | 1,31715 € | 2.634,30 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,60530 € |

