Parametric Equivalent
Similar
Similar
Similar
Similar

ADM208EARU | |
|---|---|
DigiKey Part Number | ADM208EARU-ND |
Manufacturer | |
Manufacturer Product Number | ADM208EARU |
Description | IC TRANSCEIVER FULL 4/4 24TSSOP |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM208EARU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Receiver Hysteresis | 650 mV | |
Data Rate | 230kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |




