Parametric Equivalent
Similar
Similar
Similar



ADM208EAN | |
|---|---|
DigiKey Part Number | ADM208EAN-ND |
Manufacturer | |
Manufacturer Product Number | ADM208EAN |
Description | IC TRANSCEIVER FULL 4/4 24PDIP |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADM208EAN Models |
Category | Receiver Hysteresis 650 mV |
Manufacturer Analog Devices Inc. | Data Rate 230kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS232 | Package / Case 24-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 4/4 | Supplier Device Package 24-PDIP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM208EANZ | Analog Devices Inc. | 327 | ADM208EANZ-ND | 7,03000 € | Parametric Equivalent |
| MAX208CNG+ | Analog Devices Inc./Maxim Integrated | 24 | MAX208CNG+-ND | 12,38000 € | Similar |
| MAX208ECNG+ | Analog Devices Inc./Maxim Integrated | 3 | MAX208ECNG+-ND | 14,21000 € | Similar |
| MAX238ENG+ | Analog Devices Inc./Maxim Integrated | 43 | MAX238ENG+-ND | 16,40000 € | Similar |



