ADM208AN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 24
Unit Price: 12,54000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3
Unit Price: 14,39000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 43
Unit Price: 16,61000 €
Datasheet
4/4 Transceiver Full RS232 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4/4 Transceiver Full RS232 24-PDIP
24-PDIP

ADM208AN

DigiKey Part Number
ADM208AN-ND
Manufacturer
Manufacturer Product Number
ADM208AN
Description
IC TRANSCEIVER FULL 4/4 24PDIP
Customer Reference
Detailed Description
4/4 Transceiver Full RS232 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ADM208AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/4
Duplex
Full
Receiver Hysteresis
650 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes