Similar
Similar



ADM207AN | |
|---|---|
DigiKey Part Number | ADM207AN-ND |
Manufacturer | |
Manufacturer Product Number | ADM207AN |
Description | IC TRANSCEIVER FULL 5/3 24PDIP |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADM207AN Models |
Category | Receiver Hysteresis 650 mV |
Manufacturer Analog Devices Inc. | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS232 | Package / Case 24-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 24-PDIP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM207ANZ | Analog Devices Inc. | 0 | ADM207ANZ-ND | 6,07010 € | Parametric Equivalent |
| MAX207ECNG+ | Analog Devices Inc./Maxim Integrated | 0 | MAX207ECNG+-ND | 9,82933 € | Similar |
| MAX237ENG+ | Analog Devices Inc./Maxim Integrated | 68 | MAX237ENG+-ND | 15,88000 € | Similar |



