Similar
Similar
Similar



ADM206ANZ | |
|---|---|
DigiKey Part Number | 505-ADM206ANZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM206ANZ |
Description | IC TRANSCEIVER FULL 4/3 24PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/3 Transceiver Full RS232 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADM206ANZ Models |
Category | Receiver Hysteresis 650 mV |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Transceiver | Package / Case 24-DIP (0.300", 7.62mm) |
Protocol RS232 | Supplier Device Package 24-PDIP |
Number of Drivers/Receivers 4/3 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX206CNG+ | Analog Devices Inc./Maxim Integrated | 0 | MAX206CNG+-ND | 0,00000 € | Similar |
| MAX236CNG+ | Analog Devices Inc./Maxim Integrated | 62 | MAX236CNG+-ND | 14,07000 € | Similar |
| MAX236ENG+ | Analog Devices Inc./Maxim Integrated | 73 | MAX236ENG+-ND | 16,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 5,84238 € | 613,45 € |
| Unit Price without VAT: | 5,84238 € |
|---|---|
| Unit Price with VAT: | 6,95243 € |


