16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM202EARNZ-REEL7

DigiKey Part Number
505-ADM202EARNZ-REEL7TR-ND - Tape & Reel (TR)
505-ADM202EARNZ-REEL7CT-ND - Cut Tape (CT)
505-ADM202EARNZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM202EARNZ-REEL7
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM202EARNZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
650 mV
Data Rate
230kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.043
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,81000 €2,81 €
101,78800 €17,88 €
251,52160 €38,04 €
1001,22010 €122,01 €
2501,07208 €268,02 €
5000,98104 €490,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,90478 €904,78 €
2.0000,84211 €1.684,22 €
Manufacturers Standard Package
Unit Price without VAT:2,81000 €
Unit Price with VAT:3,34390 €