Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADM202EARN | |
|---|---|
DigiKey Part Number | ADM202EARN-ND |
Manufacturer | |
Manufacturer Product Number | ADM202EARN |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM202EARN Models |
Category | Receiver Hysteresis 650 mV |
Manufacturer Analog Devices Inc. | Data Rate 230kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1381IS#PBF | Analog Devices Inc. | 90 | LT1381IS#PBF-ND | 6,92000 € | Similar |
| LT1381IS#TRPBF | Analog Devices Inc. | 3.830 | 161-LT1381IS#TRPBFCT-ND | 6,92000 € | Similar |
| LT1781IS#PBF | Analog Devices Inc. | 126 | LT1781IS#PBF-ND | 10,15000 € | Similar |
| LT1781IS#TRPBF | Analog Devices Inc. | 0 | LT1781IS#TRPBF-ND | 6,05398 € | Similar |
| LTC1383IS#PBF | Analog Devices Inc. | 178 | LTC1383IS#PBF-ND | 10,95000 € | Similar |




