


ADM1818-R23AKSZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADM1818-R23AKSZ-R7TR-ND - Tape & Reel (TR) 505-ADM1818-R23AKSZ-R7CT-ND - Cut Tape (CT) 505-ADM1818-R23AKSZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1818-R23AKSZ-R7 |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM1818-R23AKSZ-R7 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 100ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-3 |
Voltage - Threshold 2.31V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,44000 € | 14,40 € |
| 25 | 1,31400 € | 32,85 € |
| 100 | 1,17480 € | 117,48 € |
| 250 | 1,10852 € | 277,13 € |
| 500 | 1,07482 € | 537,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,99501 € | 2.985,03 € |
| 6.000 | 0,97513 € | 5.850,78 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

