


ADM1816-10ARTZ-RL7 | |
|---|---|
DigiKey Part Number | ADM1816-10ARTZ-RL7TR-ND - Tape & Reel (TR) ADM1816-10ARTZ-RL7CT-ND - Cut Tape (CT) ADM1816-10ARTZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1816-10ARTZ-RL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM1816-10ARTZ-RL7 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 100ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.88V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM1818-10ARTZ-RL7 | Analog Devices Inc. | 13.444 | ADM1818-10ARTZ-RL7CT-ND | 1,76000 € | Parametric Equivalent |
| STM1816SWX7F | STMicroelectronics | 18.716 | 497-4791-1-ND | 0,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,20300 € | 12,03 € |
| 25 | 1,09480 € | 27,37 € |
| 100 | 0,97580 € | 97,58 € |
| 250 | 0,91912 € | 229,78 € |
| 500 | 0,88496 € | 442,48 € |
| 1.000 | 0,88424 € | 884,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,82214 € | 2.466,42 € |
| 6.000 | 0,80516 € | 4.830,96 € |
| 9.000 | 0,79665 € | 7.169,85 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

