Direct



ADM1815-R22AKSZ-RL | |
|---|---|
DigiKey Part Number | ADM1815-R22AKSZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM1815-R22AKSZ-RL |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM1815-R22AKSZ-RL Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 100ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-3 |
Voltage - Threshold 2.18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM1815-R22AKSZ-R7 | Analog Devices Inc. | 0 | ADM1815-R22AKSZ-R7TR-ND | 0,86441 € | Direct |


