


ADM1812-5ARTZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADM1812-5ARTZ-RL7TR-ND - Tape & Reel (TR) 505-ADM1812-5ARTZ-RL7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADM1812-5ARTZ-RL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM1812-5ARTZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.62V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,33200 € | 13,32 € |
| 25 | 1,21440 € | 30,36 € |
| 100 | 1,08440 € | 108,44 € |
| 250 | 1,02248 € | 255,62 € |
| 500 | 0,98514 € | 492,57 € |
| 1.000 | 0,95442 € | 954,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,91648 € | 2.749,44 € |
| 6.000 | 0,89792 € | 5.387,52 € |
| 9.000 | 0,88862 € | 7.997,58 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

