
ADM1485ARMZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM1485ARMZ-REEL7TR-ND - Tape & Reel (TR) ADM1485ARMZ-REEL7CT-ND - Cut Tape (CT) ADM1485ARMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1485ARMZ-REEL7 |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM1485ARMZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 30Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 10 | 3,22000 € | 32,20 € |
| 25 | 2,96720 € | 74,18 € |
| 100 | 2,68990 € | 268,99 € |
| 250 | 2,64292 € | 660,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,41230 € | 2.412,30 € |
| 2.000 | 2,35832 € | 4.716,64 € |
| 3.000 | 2,33126 € | 6.993,78 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |

