


ADM13307-5ARZ | |
|---|---|
DigiKey Part Number | ADM13307-5ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM13307-5ARZ |
Description | IC SUPERVISOR 3 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 3 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM13307-5ARZ Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 3 | Supplier Device Package 8-SOIC |
Voltage - Threshold 3.3V, Adj, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 2,88200 € | 28,82 € |
| 98 | 2,40265 € | 235,46 € |
| 196 | 2,30816 € | 452,40 € |
| 294 | 2,26088 € | 664,70 € |
| 588 | 2,19146 € | 1.288,58 € |
| 1.078 | 2,14093 € | 2.307,92 € |
| 2.548 | 2,08249 € | 5.306,18 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |











