

ADM12914-1ARQZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADM12914-1ARQZ-RL7TR-ND - Tape & Reel (TR) 505-ADM12914-1ARQZ-RL7CT-ND - Cut Tape (CT) 505-ADM12914-1ARQZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM12914-1ARQZ-RL7 |
Description | IC SUPERVISOR 4 CHANNEL 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM12914-1ARQZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,40000 € | 8,40 € |
10 | 5,69200 € | 56,92 € |
25 | 4,98760 € | 124,69 € |
100 | 4,19110 € | 419,11 € |
250 | 3,81720 € | 954,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 3,81721 € | 3.817,21 € |
Unit Price without VAT: | 8,40000 € |
---|---|
Unit Price with VAT: | 9,99600 € |